Schneider Electric Acti 9 Circuit Breaker - iC60 2 Pole 440V ac Voltage Rating DIN Rail Mount, 16A Current Rating

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
285-7131
Numéro d'article Distrelec:
110-82-655
Référence fabricant:
A9F07216
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Current Rating

16A

Range

Acti 9

Number of Poles

2

Voltage Rating

440V ac

Width

36mm

Series

iC60

Mounting Style

DIN Rail Mount

Pays d'origine :
FR
The Acti 9 iC60H miniature circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 16A and a breaking capacity of up to 42kA, this circuit breaker ensures safety and protection for your electrical system. Its thermal-magnetic trip unit technology and compact design make it suitable for various residential and small commercial environments.

Thermal-magnetic trip unit technology for reliable protection
Compact design with double terminals for easy installation
High breaking capacity up to 42kA for enhanced safety
Rated operational voltage ranging from 12V to 440V for versatile use
IP20 degree of protection against solid objects and limited dust ingress

Liens connexes