Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 7A Current Rating

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
175-1566
Référence fabricant:
GV4PEM07S
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Current Rating

7A

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

116mm

Series

GV4PEM

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Overall Depth

155mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Length

81mm

Breaking Capacity at Maximum Voltage Rating

10 kA @ 660 → 690 V ac

Overall Dimensions

81 x 116 x 155mm

Terminal Contact Type

Screw

New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.

b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.

Liens connexes