TE Connectivity 139 W91 Thermal Circuit Breaker -
- N° de stock RS:
- 481-405
- Numéro d'article Distrelec:
- 304-60-496
- Référence fabricant:
- 3-1393254-6
- Fabricant:
- TE Connectivity
Sous-total (4 unités, dans un plateau de 4)*
197,78 €
(TVA exclue)
239,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 197,78 € | 49,445 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-405
- Numéro d'article Distrelec:
- 304-60-496
- Référence fabricant:
- 3-1393254-6
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Range | 139 | |
| Series | W91 | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Range 139 | ||
Series W91 | ||
Standards/Approvals UL | ||
- Pays d'origine :
- MX
The TE Connectivity W91-X113-20 Breaker is a high-quality solution designed for optimal performance in demanding environments. This part combines reliability and compliance, ensuring it meets stringent industry standards. With a focus on sustainability, its construction adheres to numerous directives including EU RoHS and REACH, making it a responsible choice for environmentally conscious applications. Its robust internal configuration caters to a range of uses, aligning with modern engineering needs while maintaining a commitment to safety and usability. Whether in intricate systems or standalone operations, this part is engineered to provide unmatched functionality and peace of mind for every user.
Low halogen content ensures minimal environmental impact
Offers exceptional versatility across various applications
Constructed with high quality materials for enhanced durability
Includes comprehensive safety usage statements for user guidance
Provides reliable thermal and electrical performance under stress
Supported by extensive compatibility with a range of accessories
Features a user friendly design for easy installation and maintenance
Each unit reflects a commitment to sustainable practices
Liens connexes
- TE Connectivity 139 Potter & Brumfield W9 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- TE Connectivity 139 Potter & Brumfield W23 Thermal Circuit Breaker - 1-Pole Bush 1000 A,
- TE Connectivity W9 Circuit Breaker -
- TE Connectivity 139 Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac,
- TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac,
- TE Connectivity W92 W9 Circuit Breaker - Panel Mount
- TE Connectivity W92 W92 Circuit Breaker - Panel Mount
- TE Connectivity W9 Circuit Breaker - Panel