PeakTech Test Lead 10A, 1kV, Red, Black, 1 m Lead Length
- N° de stock RS:
- 285-8589
- Numéro d'article Distrelec:
- 110-95-187
- Référence fabricant:
- P7005
- Fabricant:
- PeakTech
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
19,08 €
(TVA exclue)
23,09 €
(TVA incluse)
- N° de stock RS:
- 285-8589
- Numéro d'article Distrelec:
- 110-95-187
- Référence fabricant:
- P7005
- Fabricant:
- PeakTech
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
| Marque | PeakTech | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Colour | Red, Black | |
| Connector Shrouded A | No | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque PeakTech | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Colour Red, Black | ||
Connector Shrouded A No | ||
Current 10A | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
The Test Leads for Digital Multimeter with extension are a versatile and safe choice for all your measuring needs. With double insulation wires and contact protection against conductive metal parts, these test leads ensure maximum safety in various applications. Suitable for use in training and service areas, these test leads meet safety standards according to IEC / EN 61010-031:2008 and have an overload category of CAT III 1000V.
2x 4mm Safety-Connection cable (red/black) with extension piece
Length of 1000mm providing ample reach for measurements
Complies with safety standards 1000V CAT III, 10A
Double insulation wires for enhanced safety
Contact protection against conductive metal parts in closed state
Can be combined with almost all measuring devices and power supplies
Liens connexes
- RS PRO Test Lead 10A Red, 1 m Lead Length
- Staubli Test Lead 10A 5 kV 1.5 m Lead Length
- RS PRO Connector Test Lead 10A Red, 1.5 m Lead Length
- RS PRO Test Lead 10A Red, Black
- Testo Multimeter Test Lead 10A Red 1225 mm Lead Length
- Testo Multimeter Test Lead 10A Black 1225 mm Lead Length
- Mueller Electric Test Lead 10A Red, 48 in Lead Length
- Mueller Electric Test Lead 10A Red, 12 in Lead Length