Hirschmann Test & Measurement Test Lead 32A, 1kV, Red, 250 mm Lead Length
- N° de stock RS:
- 252-1306
- Numéro d'article Distrelec:
- 303-44-732
- Référence fabricant:
- 934040101
- Fabricant:
- Hirschmann Test & Measurement
Sous-total (1 unité)*
11,12 €
(TVA exclue)
13,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 38 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 9 | 11,12 € |
| 10 + | 10,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-1306
- Numéro d'article Distrelec:
- 303-44-732
- Référence fabricant:
- 934040101
- Fabricant:
- Hirschmann Test & Measurement
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Connector Orientation A | Straight | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS, IEC 61010, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Connector Orientation A Straight | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS, IEC 61010, CE | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- Pays d'origine :
- DE
Liens connexes
- Hirschmann Test & Measurement Test Lead 32A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green 250 mm Lead Length