Fluke Black Male Test Connector Adapter With Nickel Plated Beryllium Copper Alloy contacts and Nickel Plated

Sous-total (1 unité)*

26,00 €

(TVA exclue)

31,46 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 17 unité(s) prête(s) à être expédiée(s)
  • Plus 45 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,00 €

*Prix donné à titre indicatif

N° de stock RS:
850-7723
Référence fabricant:
BP880
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Test Connector Adapter

Colour

Black

Connector Gender A

Male

Connector Gender B

Female

Contact Material

Nickel Plated Beryllium Copper Alloy

Contact Plating

Nickel

Voltage

500V

Connector Type A

BNC

Connector Type B

Banana Jack

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
US

Fluke Test Connector Adapter, Black, 500V Voltage - BP880


This test connector adaptor converts a BNC scope lead to a double-stacking female banana plug for connection to handheld meters and bench instruments. It is intended for controlled-voltage measurement setups where a screened BNC cable must Interface with banana-style inputs, providing a Compact black Interface between test leads and multimeters.

Features & Benefits


• 500V maximum rating enables safe measurement in controlled circuits
• Male BNC to female banana connection simplifies signal conversion
• Nickel-plated beryllium copper contacts reduce contact resistance
• BNC Shell plating resists tarnish and maintains conductivity
• Operates to +50°C for use in typical lab and field conditions

**Applications**


• Suitable for adapting screened clamp outputs to a DMM input
• Ideal for electrical test setups requiring banana connections
• Used with laboratory test equipment for low-current measurement adaptation
• Can be used for automation panel verification where BNC is present

What contact materials are used to maintain low resistance?


Contacts are manufactured from a beryllium copper alloy with nickel plating to provide low electrical resistance and robust conductivity.

Which connector genders are provided at each end?


The adaptor presents a male BNC on one end and double-stacking female banana jacks on the other to Interface differing connector standards.

How does the adaptor perform in higher temperature environments?


It is rated to operate up to +50°C, suitable for most indoor laboratories and typical workshop conditions.

Is the product suitable for high-voltage test applications?


The device is specified for use up to 500V and is intended for controlled-voltage testing rather than high-energy power distribution tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.