RS PRO, Black Polyvinyl Chloride Insulator Boot For Test Clip

Bénéficiez d'une remise sur les achats en gros

Ajoutez 100 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 paquet de 10 unités)*

19,47 €

(TVA exclue)

23,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 480 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 1 200 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
Économie
10 - 901,947 €19,47 €-
100 - 2401,907 €19,07 €2%
250 - 4901,832 €18,32 €5%
500 - 9901,735 €17,35 €10%
1000 +1,558 €15,58 €19%

*Prix donné à titre indicatif

N° de stock RS:
212-1205
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Insulator Boot

Colour

Black

Insulation Material

Polyvinyl Chloride

Standards/Approvals

No

RS PRO Crocodile Clip Cover


RS PRO brings you these crocodile clip covers designed to be both economic and versatile. These crocodile clip covers are manufactured from PVC providing fantastic abrasion resistance and durability whilst being lightweight and flexible. These RS PRO crocodile clip covers are designed to push over standard crocodile clips for example 103-7249 then to be attached to wires or cables to create an electrical connector. The cover is engineered to provide insulation and easy identification through colour coding.

Features and Benefits


  • With a soft and flexible finish, these covers are designed to be easy to install

  • Crocodile clip manufactured from flexible PVC to provide fantastic insulation

  • Durable and hard wearing

  • Choice of colours - red and black coverings are available

  • Capable of clamping flat components with the specifically shaped nose

  • Designed to be used with standard crocodile clips

  • Applications


    Crocodile clip covers are used in domestic and industrial environments to provide insulation and protection to crocodile clips. With the colour options of red and black the covers are commonly used together to easily identify the different connections. Due to the easy installation and durability they are commonly used in

    Laboratories

    Education

    Camping

    Electronics

    Auto shops

    Are Crocodile clips the same as Alligator clips?


    Alligator clips and Crocodile clips are the same accessories, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.