Mac 8 800 μm Red Terminal Post, 125 V ac, 125V dc, 1.8 Thread, 1A
- N° de stock RS:
- 629-985
- Référence fabricant:
- OP-1-2-50 Red
- Fabricant:
- Mac 8
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 629-985
- Référence fabricant:
- OP-1-2-50 Red
- Fabricant:
- Mac 8
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
| Marque | Mac 8 | |
| Product Type | Terminal Post | |
| Colour | Red | |
| Hole Diameter | 800μm | |
| Current | 1A | |
| Thread Size | 1.8 | |
| Voltage | 125V ac, 125V ac | |
| Body Material | Brass, Beryllium Copper | |
| Standards/Approvals | UL94 HB | |
| Sélectionner tout | ||
|---|---|---|
Marque Mac 8 | ||
Product Type Terminal Post | ||
Colour Red | ||
Hole Diameter 800μm | ||
Current 1A | ||
Thread Size 1.8 | ||
Voltage 125V ac, 125V ac | ||
Body Material Brass, Beryllium Copper | ||
Standards/Approvals UL94 HB | ||
- Pays d'origine :
- JP
The Mac 8 plug is designed for PC boards and compatible with relay sockets of the OR series, fitting into sockets PN-3-1-C and OR-1-2. It aligns parallel to round pin IC sockets with a 2.54 mm pitch. The plug features brass pins with gold plating over a nickel base for reliable conductivity and corrosion resistance, while the resin part is made from durable acetal copolymer. Its accommodates electric wires thinner than AWG26, making it versatile for various electronic applications.
Compliance to UL94HB
Gold plating over nickel base
Liens connexes
- Mac 8 800 μm Red Terminal Post 125V dc 1A
- Mac 8 800 μm White Terminal Post 125V dc 1A
- Mac 8 800 μm Yellow Terminal Post 125V dc 1A
- Mac 8 800 μm Green Terminal Post 125V dc 1A
- Mac 8 800 μm Blue Terminal Post 125V dc 1A
- Mac 8 800 μm Black Terminal Post 125V dc 1A
- RS PRO Red Terminal Post M6 Thread, 30A
- RS PRO Red Terminal Post 30A, M6 Thread