Phoenix Contact, UC-TMF Polyamide Marker Card for use with Terminal Block

Sous-total (1 paquet de 5 unités)*

25,81 €

(TVA exclue)

31,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 60 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 15 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +5,162 €25,81 €

*Prix donné à titre indicatif

N° de stock RS:
687-9833
Référence fabricant:
0818153
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Marker Sheet

Accessory Type

Marker Card

For Use With

Terminal Block

Series

UC-TMF

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

Pays d'origine :
PL

Phoenix Contact UC-TMF Series UniCard Marker Sheet, Marker Card Type, For Use With Terminal Block - 0818153


This UniCard Marker Sheet is an essential accessory designed for use with terminal blocks. Measuring 5.2mm in width, it features a white sheet layout that comprises 96 individual labels, ready for custom labelling. The markers are intended to be inserted into flat marker grooves, ensuring a secure fit for any application.

Features & Benefits


• Custom labelling service tailored to specific requirements

• Durable construction ensures longevity in industrial environments

• Snap-in fitting aids quick and easy installation

• Designed for operation in extreme temperatures from -40 °C to 120 °C

• Silicone and halogen-free material ensures safety in electrical applications

• User-friendly labelling area measuring 4.6mm x 5.1mm

Applications


• Used in automation for clear identification of connections

• Essential for electrical technicians labelling terminal blocks

• Ideal for mechanical engineers needing durable markers in harsh conditions

• Applicable in installations requiring meticulous cable management

What materials are used in the construction to ensure durability?


The sheet is made from PA, a durable material suitable for industrial applications, ensuring resistance to wear and tear.

How does the marking process work for this product?


It can be labelled using various methods, including Bluemark and plotters, allowing flexibility in customisation.

Can these markers withstand extreme environmental conditions?


Yes, they are designed to operate effectively between -40 °C and 120 °C, making them suitable for various industrial settings.

What is the dimension of the lettering field on each marker?


Each marker offers a lettering field of 4.6mm x 5.1mm, providing adequate space for clear labelling.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.