WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- N° de stock RS:
- 877-105
- Référence fabricant:
- 221-529/000-006
- Fabricant:
- WAGO
Sous-total (1 unité)*
81,60 €
(TVA exclue)
98,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 81,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 877-105
- Référence fabricant:
- 221-529/000-006
- Fabricant:
- WAGO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Blue | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- Pays d'origine :
- CN
The WAGO Mounting carrier with strain relief is expertly designed for 10-wire connectors in the efficient 221 Series. With a robust snap-in mounting foot, it ensures secure vertical installation, streamlining your wiring processes. The component features a reliable flammability class of UL94 V0, ensuring safety in a variety of environments. Measuring at a Compact 38.3 mm wide and 59.5 mm high, it's an Ideal solution for projects requiring space-efficient connectors. Constructed from Durable polyamide material in a striking blue colour, the mounting carrier not only supports functionality but also adds a professional finish to your installations. It combines practicality with quality, making it a must-have for professionals seeking reliability and ease of use.
Designed for use with 10-wire connectors, facilitating efficient wiring
Snap-in mounting foot permits quick and secure vertical installation
Constructed from polyamide (PA66) for enhanced durability and resistance
Blue colour offers a visually striking appearance, aiding in identification
UL94 V0 flammability class ensures compliance with safety standards
Lightweight with a weight of just 6.1 g, promoting ease of handling
Packaged in boxes of 10 pcs, ensuring adequate supply for projects
RoHS compliant, guaranteeing environmentally friendly material selection
Liens connexes
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
