Phoenix Contact, FBSW Cusn Bridge for use with Terminal Block
- N° de stock RS:
- 717-302
- Référence fabricant:
- 1653821
- Fabricant:
- Phoenix Contact
Visuel non contractuel
Sous-total (1 boîte de 10 unités)*
45,50 €
(TVA exclue)
55,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 45,50 € | 4,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 717-302
- Référence fabricant:
- 1653821
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Bridge | |
| Product Type | Connecting Bridge | |
| For Use With | Terminal Block | |
| Series | FBSW | |
| Colour | Black, Red | |
| Material | Cusn | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | EFUP-E | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Bridge | ||
Product Type Connecting Bridge | ||
For Use With Terminal Block | ||
Series FBSW | ||
Colour Black, Red | ||
Material Cusn | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification EFUP-E | ||
- Pays d'origine :
- DE
The Phoenix Contact Wire Bridge is designed to facilitate flexible potential distribution in electrical systems. This innovative bridge Terminal Block features a Compact length of 120 mm and ensures efficient connectivity with a single position for maximum load current of 17.5 A. Ideal for modular Terminal Blocks, it enhances the ease of operations by enabling tool-free connections, making it a practical choice for professionals seeking reliability and convenience in their installations. Its robust construction includes a Durable red/black CuSn material, ensuring both functionality and aesthetic integration in various applications.
Flexible potential distribution with custom wire lengths
Compatible with various Terminal widths for enhanced versatility
Plug-in mounting allows for easy, tool-free installation
Constructed with high-quality CuSn material for durability
Flammability rated according to UL 94 V0 for added safety
Meets EU RoHS substance requirements with no exemptions
Compliant with China RoHS and EU REACH regulations
5 A, ensuring reliable performance
Supports efficient installation across diverse modular Terminal blocks
Liens connexes
- Phoenix Contact, FBSW Cusn Bridge for use with Terminal Block
- Phoenix Contact Insertion Bridge for use with Terminal Block
- Phoenix Contact FBI Series Fixed Bridge for Use with Terminal Block
- Phoenix Contact 1468 Series Bridge Bar for Use with Terminal Block
- Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- Phoenix Contact, FBI 2-20-EX Bridge for use with Terminal Block
- Phoenix Contact EB 2-8 Series Bridge for Use with Terminal Blocks
- Phoenix Contact Polyamide Bridge for use with LB 10 Series Terminal Blocks
