Phoenix Contact, UC-EMSP Polyamide Terminal Marker for use with BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK
- N° de stock RS:
- 519-672
- Référence fabricant:
- 0828706
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 10 unités)*
22,85 €
(TVA exclue)
27,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 13 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 22,85 € | 2,285 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 519-672
- Référence fabricant:
- 0828706
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID COLOR | |
| Series | UC-EMSP | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID COLOR | ||
Series UC-EMSP | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- PL
The Phoenix Contact Device marker, designed primarily for easy identification, features a white, unlabeled sheet that can accommodate various marking technologies. With the UniCard labeling range, the user can efficiently print labels using the BLUEMARK printing system, making labeling a hassle-free process. The product is engineered for versatility, allowing secure attachment via screws or rivets. This device marking solution not only offers individual labels for customization but also includes extra space for project-related information. Built to withstand challenging environments, it excels in durability while ensuring high positioning accuracy during printing. Its innovative design is centred around user convenience, providing a streamlined approach to device identification in various applications.
Compatible with multiple mounting options for flexibility in application
Each sheet contains four individual labels for efficient usage
Complies with environmental standards for safety and sustainability
Precision-engineered to ensure high accuracy during label printing
Tested for UV resistance, ensuring longevity even in sunlight exposure
Liens connexes
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD
