Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- N° de stock RS:
- 519-632
- Référence fabricant:
- 0831688
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 10 unités)*
350,35 €
(TVA exclue)
423,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 350,35 € | 35,035 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 519-632
- Référence fabricant:
- 0831688
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Phoenix Contact device marker is an exceptional solution for precise labelling in various applications. Designed to provide clarity and durability, it boasts an adhesive mounting type that ensures easy application and secure placement. The white markers, specifically manufactured for direct laser marking, offer high contrast for outstanding visibility. Each sheet contains 120 individual labels, expertly produced for enhanced organisation and identification in both commercial and industrial environments. Its robust construction withstands a wide range of conditions, ensuring reliability and longevity in diverse settings. Ideal for professionals seeking effective device marking solutions, this product meets rigorous testing standards, making it a trustworthy choice for all labelling tasks.
Stick-on design for simple application and secure adherence
Fabricated from top-quality ABS for enhanced durability
Perfectly tailored for use with laser-marking technology
Complies with stringent environmental and safety regulations
Designed to handle a variety of ambient conditions
Foil strength and adhesive components ensure remarkable longevity
Customisable with various writing technologies for versatility
Pre-cut labels aid in fast and effective labelling processes
