Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- N° de stock RS:
- 519-601
- Référence fabricant:
- 1051029:0161
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 10 unités)*
8,00 €
(TVA exclue)
9,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 8,00 € | 0,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 519-601
- Référence fabricant:
- 1051029:0161
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Phoenix Contact Marker for terminal blocks is designed to streamline identification in your electrical systems. The labelled terminal marker not only enhances organisation but also guarantees clarity and legibility with its consecutive numbering from 161 to 170. Crafted from durable PA material, this product boasts exceptional UV resistance, ensuring longevity even in challenging environments. Its sleek white colour aligns seamlessly with various settings, making it an inconspicuous yet vital component in terminal identification. Furthermore, the marker's simple latching mounting type allows for quick and reliable installation, contributing to efficient workflows and maintenance. Ideal for professionals in need of precision and reliability, this product exemplifies quality and practicality.
Designed for easy identification in complex wiring systems
Offers UV resistance to withstand challenging conditions
Made from high-quality PA material for improved durability
The latching mounting type ensures secure and straightforward application
Compact design fits perfectly within standard terminal block widths
Features wipe-resistant inscriptions for lasting visibility
Optimised for performance across a wide temperature range
Conforms to environmental specifications for safer use
Liens connexes
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
