Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- N° de stock RS:
- 518-482
- Référence fabricant:
- 1051016:0281
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 10 unités)*
8,00 €
(TVA exclue)
9,68 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 8,00 € | 0,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 518-482
- Référence fabricant:
- 1051016:0281
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labelled strip featuring consecutive numbers. It is made from white material and is designed for terminal blocks with a width of 6.2 mm, featuring a latching mounting type for secure installation. The marker strip is UV resistant, in compliance with the ISO 4892-2:2013-03 specification, ensuring durability and long-term performance in outdoor conditions. The inscriptions on the strip are highly resistant to wiping, meeting the standards outlined in DIN EN 61010-1 (VDE 0411-1):2011-07 and DIN EN 62208 (VDE 0660-511):2012-06 (in parts). The marker strip is capable of operating within an ambient temperature range of -40 °C to 100 °C, making it suitable for use in a wide range of industrial environments.
Made of PA
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Liens connexes
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 151 - 160 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 141 - 150 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 131 - 140 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :51 -60 Polyamide Marker Strip for use with Terminal Block
