Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- N° de stock RS:
- 135-558
- Référence fabricant:
- 2900924
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
146,11 €
(TVA exclue)
176,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 146,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 135-558
- Référence fabricant:
- 2900924
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Component Terminal Block | |
| For Use With | Honeywell C300 | |
| Series | VARIOFACE | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Component Terminal Block | ||
For Use With Honeywell C300 | ||
Series VARIOFACE | ||
Standards/Approvals EN/IEC 60664-1 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Phoenix Contact front adapter is specifically designed for connecting to the Honeywell C300, Series C I/O. It features two 15-pos. D-SUB connectors for easy connection to compatible devices. The front adapter comes with preassembled system cables that can be directly connected to I/O modules, making installation quick and convenient.
Ideal for connecting PLC-V8/D15 OUT modules
Supports 2x 8 channels for flexibility
Functional insulation for safe operation
Suitable for Honeywell Experion PKS controllers
Easy plug-in connection for installation
Liens connexes
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact Honeywell PlantScape
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline Module
- Phoenix Contact, VARIOFACE Front Adapter for use with ROC800 Controller
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-1500
- Phoenix Contact, VARIOFACE Front Adapter for use with Inline HD Module
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-400
- Phoenix Contact, VARIOFACE Front Adapter for use with Siemens S7-400