Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- N° de stock RS:
- 134-022
- Référence fabricant:
- 2907186
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
364,86 €
(TVA exclue)
441,48 €
(TVA incluse)
- N° de stock RS:
- 134-022
- Référence fabricant:
- 2907186
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Accessory Type | Base Module | |
| Product Type | Insert | |
| For Use With | Honeywell C300 and RUSIO Series | |
| Series | VIP I/O-Marshalling | |
| Colour | Grey | |
| Standards/Approvals | ANSI/ISA 60079-11, ANSI/ISA 60079-15, ANSI/IEC 60529, CSA 2431647, DIN EN 50178, FM 16USUS0155X, IEC 60664, IECEx SIR 16.0088X, ISA S71.04.2013 G3, Sira 16ATEX4260X, ANSI/ISA 60079-0 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Base Module | ||
Product Type Insert | ||
For Use With Honeywell C300 and RUSIO Series | ||
Series VIP I/O-Marshalling | ||
Colour Grey | ||
Standards/Approvals ANSI/ISA 60079-11, ANSI/ISA 60079-15, ANSI/IEC 60529, CSA 2431647, DIN EN 50178, FM 16USUS0155X, IEC 60664, IECEx SIR 16.0088X, ISA S71.04.2013 G3, Sira 16ATEX4260X, ANSI/ISA 60079-0 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- US
The Phoenix Contact Base module is designed for universal use with the Honeywell C300 universal I/O system. It offers an 8-channel VIP I/O marshalling base element with screw connection technology. It is mounted on a DIN rail and has hazardous area certification. With its rugged design and multiple shielding options, this base module ensures reliable and flexible I/O marshalling. Experience easy installation and removal from the rail with its integrated DIN rail feet.
Integrated carrier for IOA insertion and retention
Screw clamp field connections
Conformal coating of PCB
Two isolated power bus options
Channels for marking accessories
Integrated DIN rail ground foot
Liens connexes
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Tricon CX DCS Series
- Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements
- Phoenix Contact VIP I/O-Marshalling Series Partition Plate for Use with DIN Rail
- Phoenix Contact TC-D37SUB-ADIO16-EX-A-RUSIO Series Module Carrier for Use with Honeywell Card FC-RUSIO-3224
- Phoenix Contact IOA REL 230V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA DI/DO/BFI/DS/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling