WIKA T91 Temperature Transmitter K Type Thermocouple Input 10V, 1000 °C, 0 °C
- N° de stock RS:
- 269-0867
- Référence fabricant:
- 14017571
- Fabricant:
- WIKA
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 269-0867
- Référence fabricant:
- 14017571
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Input Type | K Type Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | 0/10 V dc | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | T91 | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 1000°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Input Type K Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type 0/10 V dc | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series T91 | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 1000°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The WIKA T91 Analogue temperature transmitter matched to the specific requirements of industry particularly suitable for direct connection to evaluation instruments. It convert the temperature dependent change in resistance of resistance thermometers or the temperature dependent voltage change in thermocouples into zero to ten voltage output signal.
High accuracy
Compact and value for money
Liens connexes
- WIKA T91 Temperature Transmitter PT100 Input 10V -50 °C
- WIKA T16.H Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc 0 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 36V dc 0 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc 30 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 36V dc 0 °C