WIKA T91 Temperature Transmitter Type K Input
- N° de stock RS:
- 268-8963
- Référence fabricant:
- 67124801
- Fabricant:
- WIKA
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 268-8963
- Référence fabricant:
- 67124801
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Input Type | Type K | |
| Output Type | 4 → 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1000°C | |
| Series | T91 | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Input Type Type K | ||
Output Type 4 → 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1000°C | ||
Series T91 | ||
- Pays d'origine :
- DE
The WIKA T91 Analogue temperature transmitter matched to the specific requirements of industry particularly suitable for direct connection to evaluation instruments. It convert the temperature dependent change in resistance of resistance thermometers or the temperature dependent voltage change in thermocouples into zero to ten voltage output signal.
High accuracy
Compact and value for money
Compact and value for money