Fluke Type K Pipe Clamp Type K Thermocouple Temperature Probe, 1 m Length, 149 °C Max
- N° de stock RS:
- 285-7074
- Numéro d'article Distrelec:
- 176-67-256
- Référence fabricant:
- 80PK-8
- Fabricant:
- Fluke
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 285-7074
- Numéro d'article Distrelec:
- 176-67-256
- Référence fabricant:
- 80PK-8
- Fabricant:
- Fluke
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
| Marque | Fluke | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Pipe Clamp | |
| Probe Type | Type K Thermocouple | |
| Temperature Scale | °C, F | |
| Probe Length | 1m | |
| Maximum Temperature Measurement | 149°C | |
| Minimum Temperature Measurement | -29°C | |
| Cable Length | 1m | |
| Accuracy | ±1.9°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Pipe Clamp | ||
Probe Type Type K Thermocouple | ||
Temperature Scale °C, F | ||
Probe Length 1m | ||
Maximum Temperature Measurement 149°C | ||
Minimum Temperature Measurement -29°C | ||
Cable Length 1m | ||
Accuracy ±1.9°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
The Clamp Temperature Probe is a Type K temperature sensor configured for surface temperature measurements. With a probe configuration designed for surface contact, it ensures accurate temperature readings on surfaces with dimensions ranging from 6mm to 35mm.
RoHS compliant
Repeatability
Liens connexes
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter, 816 °C Max
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter RSCAL
- Fluke Type K General Temperature Probe 3.2 mm Diameter, 1090 °C Max
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
- Fluke Thermocouple Extension Cable for Use with Type K Thermometer
- Fluke K General Temperature Probe +150 °C Max
- Fluke Type K Round Surface Temperature Probe 22.9 mm Diameter, 600 °C Max
- Fluke Type K Conical Penetration Temperature Probe 3.4 mm Diameter, 350 °C Max