RS PRO Type K Pipe Clip Surface Temperature Probe, 195 mm Length, 6 mm Diameter, 800 °C Max, RSCAL
- N° de stock RS:
- 202-0869
- Fabricant:
- RS PRO
Sous-total (1 unité)*
144,37 €
(TVA exclue)
174,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 144,37 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-0869
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Pipe Clip | |
| Probe Type | Surface | |
| Probe Length | 195mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 800°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 2m | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Thermocouple | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Pipe Clip | ||
Probe Type Surface | ||
Probe Length 195mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 800°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 2m | ||
Accuracy ±0.25 % | ||
Connector Type Mini Thermocouple | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- Pays d'origine :
- GB
Clip Surface Temperature Pipe Probe
This probe is Ideal for measurement of pipe temperatures in hard to reach, awkward areas or where the user does not want to be to close
Clip grippers at end of probe with spring surface sensor ensures that the probe remains in place and also has good contact with the pipe
21 cm probe length from handle (33 cm including handle). Grippers suitable for probes up to 3 cm diameter
Liens connexes
- RS PRO Type K Pipe Clip Surface Temperature Probe 6 mm Diameter, 800 °C Max
- RS PRO Type K Pipe Clamp Surface Temperature Probe 25 mm Diameter RSCAL
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max, RSCAL
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 15 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL