Maxim Integrated Temperature Monitor, PWM Output, Surface Mount, ±2.5°C, 16 Pins
- N° de stock RS:
- 799-7914P
- Référence fabricant:
- MAX6644LBAAEE+
- Fabricant:
- Maxim Integrated
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 799-7914P
- Référence fabricant:
- MAX6644LBAAEE+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | PWM | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Operating Temperature Range | -40 to +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | QSOP | |
| Length | 4.98mm | |
| Height | 1.481mm | |
| Width | 3.99mm | |
| Dimensions | 4.98 x 3.99 x 1.481mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type PWM | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Operating Temperature Range -40 to +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type QSOP | ||
Length 4.98mm | ||
Height 1.481mm | ||
Width 3.99mm | ||
Dimensions 4.98 x 3.99 x 1.481mm | ||
MAX6643/6644 Temperature Monitor & PWM Fan Controller
The MAX6643/6644 temperature monitor & PWM fan controller work together to reduce fan noise levels and optimize fan cooling by adjusting the fan speed. The MAX6643 and MAX6644 can monitor 2 temperature zones; the MAX6643 monitoring it's own die temperature and that of an external transistor and the MAX6644 monitoring the temperature of 2 external diode-connected transistors.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.