Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.2°C, 8 Pins
- N° de stock RS:
- 662-3895
- Référence fabricant:
- TMP275AIDGKT
- Fabricant:
- Texas Instruments
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 662-3895
- Référence fabricant:
- TMP275AIDGKT
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±0.2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +127 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +127 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | MSOP | |
| Length | 3mm | |
| Height | 0.97mm | |
| Width | 3mm | |
| Resolution | 12 bit | |
| Dimensions | 3 x 3 x 0.97mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±0.2°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +127 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +127 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type MSOP | ||
Length 3mm | ||
Height 0.97mm | ||
Width 3mm | ||
Resolution 12 bit | ||
Dimensions 3 x 3 x 0.97mm | ||
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)