Amphenol Advanced Sensors ChipCap 2 Series, Digital, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C,
- N° de stock RS:
- 257-9497
- Référence fabricant:
- CC2D33S
- Fabricant:
- Amphenol Advanced Sensors
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 100 unités)*
614,40 €
(TVA exclue)
743,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 100 - 100 | 6,144 € | 614,40 € |
| 200 - 400 | 5,982 € | 598,20 € |
| 500 - 900 | 5,829 € | 582,90 € |
| 1000 + | 5,683 € | 568,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-9497
- Référence fabricant:
- CC2D33S
- Fabricant:
- Amphenol Advanced Sensors
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
| Marque | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital, Analogue | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | LCC | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 1.9mm | |
| Width | 4mm | |
| Series | ChipCap 2 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital, Analogue | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type LCC | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 1.9mm | ||
Width 4mm | ||
Series ChipCap 2 | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors telaire chip cap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package. Individually calibrated and tested, chip cap 2 performs at ±2% from 20% to 80% RH, and is simple and ready to use without further calibration or temperature compensation.
Fully calibrated and temperature compensated
Digital or analogue output with alarm function
Precision & accuracy ±2%RH, ±0.3°C, 14 bit
Free operating voltage
Low current consumption
SMD package for automated assembly
Reliable in harsh environments
Liens connexes
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors CC2D33 Series Through Hole Mount ±3 %,
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin