RS PRO, Analogue Output Humidity Sensor, Plug-in, Analogue, ±3 %RH, 2-Pin
- N° de stock RS:
- 246-5629
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
2,11 €
(TVA exclue)
2,55 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 9 | 2,11 € |
| 10 - 24 | 2,01 € |
| 25 + | 1,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 246-5629
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Sub Type | Humidity Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±3 %RH | |
| Mount Type | Plug-in | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 20 to 95 % | |
| Standards/Approvals | UL/EN/IEC | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Sub Type Humidity Sensor | ||
Interface Type Analogue | ||
Accuracy ±3 %RH | ||
Mount Type Plug-in | ||
Pin Count 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 5.5V | ||
RH Range 20 to 95 % | ||
Standards/Approvals UL/EN/IEC | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
RS PRO Resistive Polymer Humidity Sensor
The RS PRO digital Humidity Sensor has been designed for superior performance and space saving with a physical footprint of only 3x3mm. Featuring a fast response time, excellent long-term stability, and low power consumption levels the RS PRO Humidity Sensor is the ideal solution for applications with high demands on both performance and economy.
Typical Applications:
Approvals
UL/ EN / IEC
Liens connexes
- RS PRO Plug-in ±3 %RH, 2-Pin
- RS PRO Plug-in ±3 %RH, 2-Pin SIP
- TE Connectivity Through Hole Mount ±2 %RH, 2-Pin
- Renesas Electronics HS410 Series Surface Mount ±2.5 %RH,
- Renesas Electronics HS410 Series Surface Mount ±1.5 %RH,
- Honeywell Technologies Surface Mount ±3 %RH, 3-Pin SMD
- TE Connectivity Through Hole Mount ±5 %RH, 3-Pin
- Honeywell Technologies Surface Mount ±3 %RH, 3-Pin Surface Mount