TE Connectivity, Voltage Output Temperature & Humidity Sensor, Analogue, ±2 %
- N° de stock RS:
- 221-7342
- Référence fabricant:
- HPP809A033
- Fabricant:
- TE Connectivity
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 221-7342
- Référence fabricant:
- HPP809A033
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±2 % | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±2 % | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- FR
The TE Connectivity HTS2035SMD humidity / temperature sensor, HTM2500LF is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the modules humidity linear voltage output.
Full interchangeability
High reliability and long term stability
Not affected by water immersion
Ratiometric to voltage supply
Suitable for 3 to 10 Vdc supply voltage
478
Liens connexes
- TE Connectivity Through Hole Mount ±5 %RH, 33-Pin
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Through Hole Mount ±5 %RH, 3-Pin
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- Sensirion Surface Mount ±0.3 °C 8-Pin DFN
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23