Omron E5CSV Panel Mount Controller, 48 x 48mm Multi-Input Input, 2 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

231,19 €

(TVA exclue)

279,74 €

(TVA incluse)

N° de stock RS:
265-1635
Référence fabricant:
E5CSV-R1T-500 100-240 VAC
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

Multi-Input

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Mounting Type

Panel Mount

Series

E5CSV

Termination Type

Screw terminal block

Pays d'origine :
CN

Omron E5CSV Series Controller, 100 to 240V AC Supply Voltage, Panel Mounting - E5CSV-R1T-500 100-240 VAC


This temperature controller is designed to maintain accurate temperature control for various applications. It combines versatility with robust performance, making it a key component for industries that rely on temperature-sensitive processes. Its user-friendly interface and advanced control mechanisms help achieve optimal results in automation and monitoring tasks.

Features & Benefits


• Multi-input configuration accommodates both thermocouples and platinum resistance thermometers
• Relay output ensures effective switching for control applications
• IP66 rating protects against dust and water ingress
• 7-segment display enhances visibility of operational parameters
• Programming and adjustments are straightforward via DIP and rotary switches
• Supports both ON/OFF and PID control methods for flexible operations

Applications


• Used with industrial ovens for consistent temperature regulation
• Employed in HV AC systems for accurate climate control
• Suitable for laboratory environments requiring strict temperature monitoring
• Applied in food processing where temperature precision is essential
• Utilised in manufacturing processes where temperature impacts product quality

How to change the temperature settings on this device?


Easily adjust the settings using the front panel keys and DIP switches for quick configuration.

What types of sensors can be connected to this controller?


It accepts both thermocouples and platinum resistance thermometers for varied measurement options.

Can this controller be mounted in a control panel?


Yes, it is designed for panel mounting, integrating smoothly into standard control setups.

What kind of display does it feature for temperature readings?


It has a 7-segment display that improves visibility of the monitored values.

Is there any specific requirement for the installation environment?


The device is intended for indoor use, away from direct sunlight, moisture, and extreme temperatures.

Liens connexes