Emko ESM-4410 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 230V ac OFF, ON
- N° de stock RS:
- 561-399
- Référence fabricant:
- ESM-4410.5.14.0.1/00.00/2.0.0.0
- Fabricant:
- Emko
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 561-399
- Référence fabricant:
- ESM-4410.5.14.0.1/00.00/2.0.0.0
- Fabricant:
- Emko
Spécifications
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Emko | |
| Output Type | 1 Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 230V | |
| Width | 48mm | |
| Standards/Approvals | CE, GOST-R, REACH, RoHS | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Series | ESM-4410 | |
| Input Type | PT1000 | |
| Mount Type | Panel Mount | |
| Panel Depth | 95mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Emko | ||
Output Type 1 Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 230V ac | ||
Display Type 3 Digit LED | ||
Maximum Voltage 230V | ||
Width 48mm | ||
Standards/Approvals CE, GOST-R, REACH, RoHS | ||
IP Rating IP65 | ||
Length 48mm | ||
Series ESM-4410 | ||
Input Type PT1000 | ||
Mount Type Panel Mount | ||
Panel Depth 95mm | ||
- Pays d'origine :
- TR
Liens connexes
- Emko ESM-4410 Panel Mount Temperature Controller 1 Input ON
- Emko ESM-9910 Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ON, OFF
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input ON