Emko ESM-3720 Panel Mount Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc PID, On-Off
- N° de stock RS:
- 561-377
- Référence fabricant:
- ESM-3720.8.11.0.2/01.00/1.0.0.0
- Fabricant:
- Emko
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 561-377
- Référence fabricant:
- ESM-3720.8.11.0.2/01.00/1.0.0.0
- Fabricant:
- Emko
Spécifications
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID, On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 30V | |
| Standards/Approvals | RoHS, REACH, EAC, CE | |
| Length | 76mm | |
| Width | 34.5mm | |
| IP Rating | IP65 | |
| Input Type | PT100 | |
| Series | ESM-3720 | |
| Mount Type | Panel Mount | |
| Panel Depth | 71mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID, On-Off | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 digit LED | ||
Maximum Voltage 30V | ||
Standards/Approvals RoHS, REACH, EAC, CE | ||
Length 76mm | ||
Width 34.5mm | ||
IP Rating IP65 | ||
Input Type PT100 | ||
Series ESM-3720 | ||
Mount Type Panel Mount | ||
Panel Depth 71mm | ||
- Pays d'origine :
- TR
Liens connexes
- Emko ESM-3720 Panel Mount On-Off Temperature Controller 1 Input SSR 230V ac PID Controller
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-3723 Panel Mount Temperature Controller 2 Input SSR 24V ac/dc PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc PID, On-Off