Linx ANT-868-HETH Helical Omni-Directional Antenna with PCB attachment Connector, LoRaWAN
- N° de stock RS:
- 304-969
- Référence fabricant:
- ANT-868-HETH
- Fabricant:
- Linx
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
3,75 €
(TVA exclue)
4,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 860 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 45 | 0,75 € | 3,75 € |
| 50 - 95 | 0,712 € | 3,56 € |
| 100 + | 0,66 € | 3,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 304-969
- Référence fabricant:
- ANT-868-HETH
- Fabricant:
- Linx
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
| Marque | Linx | |
| Product Type | Antenna | |
| RF Protocols | LoRaWAN | |
| Connector Type | PCB attachment | |
| Antenna Physical Form | Helical | |
| Antenna Mount Type | PCB | |
| Bandwidth | 876MHz | |
| Antenna Length | 25.4mm | |
| Maximum Frequency | 870MHz | |
| Gain | 5.6dB | |
| Minimum Frequency | 862MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Series | HE | |
| Sélectionner tout | ||
|---|---|---|
Marque Linx | ||
Product Type Antenna | ||
RF Protocols LoRaWAN | ||
Connector Type PCB attachment | ||
Antenna Physical Form Helical | ||
Antenna Mount Type PCB | ||
Bandwidth 876MHz | ||
Antenna Length 25.4mm | ||
Maximum Frequency 870MHz | ||
Gain 5.6dB | ||
Minimum Frequency 862MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Series HE | ||
- Pays d'origine :
- US
The Linx Helical Antenna is a single-band antenna designed for LPWAN (Low Power Wide Area Network) and LoRaWAN (Long Range Wide Area Network) applications. It features an omnidirectional radiation pattern for reliable signal reception in all directions. This antenna is intended for internal or embedded mounting, offering flexibility in design. It is equipped with a through-hole/tab mount for easy soldering to the PCB. With a single port, it provides efficient wireless communication in IoT devices and other long-range, low-power applications.
Omnidirectional
EU RoHS compliant
EU ELV compliant
Liens connexes
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-8/9-PW-LPN Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Linx ANT-433-HETH Omnidirectional Telemetry Antenna, ISM Band
- Linx Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- TE Connectivity ANT-868-SP Omni-Directional Telemetry Antenna with Solder Connector, LoRaWAN
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-868-VHETH 876 MHz AEK-868-VHETH
- Linx ANT-868-WRT-UFL-150 Dome Omni-Directional Telemetry Antenna with SMA Connector, WiFi