- N° de stock RS:
- 315-2356
- Fabricant:
- Cottam
133 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
35,37 €
(TVA exclue)
42,80 €
(TVA incluse)
Unité | Prix par unité |
1 + | 35,37 € |
- N° de stock RS:
- 315-2356
- Fabricant:
- Cottam
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Cottam Beige Cotton Tarpaulin 3.6 m x 2.7 m
Protect surfaces and furniture from paint splashes with this beige tarpaulin from the Cottam range. The cotton material is a reusable option to prevent paint or paste damaging surfaces in a room where you're redecorating or painting. Simply place it over the floor or pieces of furniture.
Made from heavy-duty cotton, the tough tarpaulin is flexible and hardwearing. As it's 3.6 m long and 2.7 m wide it will cover the floor or fixtures effectively. If needed, you can also drape it over planted borders to protect them when you're painting the outside of a building.
This tarpaulin is perfect for frequent and repeated use by painters, decorators and builders as it can withstand wear and tear. As part of the trusted Cottam series, this sheet is stringently tested to meet high quality and durability standards.
Made from heavy-duty cotton, the tough tarpaulin is flexible and hardwearing. As it's 3.6 m long and 2.7 m wide it will cover the floor or fixtures effectively. If needed, you can also drape it over planted borders to protect them when you're painting the outside of a building.
This tarpaulin is perfect for frequent and repeated use by painters, decorators and builders as it can withstand wear and tear. As part of the trusted Cottam series, this sheet is stringently tested to meet high quality and durability standards.
Features and Benefits
Cottam tarpaulin sheet
Made from heavy-duty cotton
Beige in colour
Length of 3.6 m
Width of 2.7 m
Excellent durability and toughness
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards (packaged and handled in controlled environments that prevent damage due to electrostatic discharge)
Made from heavy-duty cotton
Beige in colour
Length of 3.6 m
Width of 2.7 m
Excellent durability and toughness
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards (packaged and handled in controlled environments that prevent damage due to electrostatic discharge)
Spécifications
Attribut | Valeur |
---|---|
Colour | Beige |
Material | Cotton |
Width | 2.7m |
Length | 3.6m |