BETA Reversible Ratchet Tap Wrench

Sous-total (1 unité)*

26,15 €

(TVA exclue)

31,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 60 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,15 €

*Prix donné à titre indicatif

N° de stock RS:
616-634
Référence fabricant:
436/1
Fabricant:
BETA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

BETA

Handle Type

Reversible Ratchet

Product Type

Tap Wrench

Minimum Tap Size

M3

Adjustable

No

Maximum Tap Size

M8

Ratcheting

Yes

Overall Length

85mm

Standards/Approvals

No

Thread Size

M3 to M8

Statut RoHS : Exempté

Pays d'origine :
CN

BETA Tap Wrench, 85mm Overall Length, M3-M8 Maximum/Minimum Tap Size - 436/1


This tap wrench is a Compact hand tool designed for controlling taps during thread-cutting operations in workshops and assembly environments. It incorporates a reversible ratchet handle to ease forward and reverse tapping motions and is suitable for small-size taps used in precision electrical, electronics and mechanical work.

Features and Benefits:


• Ratcheting mechanism enables efficient forward and reverse tapping
• Reversible handle allows quick change of turning direction
• Supports taps from M3 up to M8 for versatile use
• Compact form provides easy access in confined spaces
• Non-adjustable jaw design ensures a firm, secure grip on compatible taps

Applications


• Suitable for thread cutting in electronic enclosures and panels
• Ideal for maintenance of automation components requiring small taps
• Used for servicing electrical assemblies with fine-thread fastenings
• Can be used for light mechanical repairs where space is restricted

What tap sizes can it hold for precision work?


It accommodates taps within the range M3 to M8, covering common small-thread requirements.

How does the handle design affect operation in tight areas?


The reversible ratchet handle allows shorter overall movements, making it easier to operate where clearance is limited.

Is the tool adjustable to fit a range of tap shank diameters?


The unit is manufactured without an adjustable jaw, it is specified to accept taps within its M3 to M8 capacity.

What is the overall length and how does that influence storage and portability?


The tool measures 85mm in overall length, offering Compact storage and straightforward portability for technicians.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.