- N° de stock RS:
- 184-7890
- Référence fabricant:
- TCM1A475M8R
- Fabricant:
- ROHM
Produit discontinué
- N° de stock RS:
- 184-7890
- Référence fabricant:
- TCM1A475M8R
- Fabricant:
- ROHM
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
By employing the bottom electrode structure, ROHM's chip tantalum capacitors (TCT series) are featured with large capacitance and low profile.
Small and low profile
Large Capacitance
Low ESR
Large Capacitance
Low ESR
Spécifications
Attribut | Valeur |
---|---|
Technology | Tantalum |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 9Ω |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.85 x 0.8mm |
Series | TC |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30% |
Polarised | Polar |
Tolerance Plus | 20% |
Leakage Current | 500 nA |