- N° de stock RS:
- 181-4711
- Fabricant:
- RS PRO
100 En stock, livraison sous 1 jour(s) (stock Europe)
350 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 50)
0,267 €
(TVA exclue)
0,323 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 - 200 | 0,267 € | 13,35 € |
250 - 450 | 0,259 € | 12,95 € |
500 - 950 | 0,238 € | 11,90 € |
1000 - 2450 | 0,213 € | 10,65 € |
2500 + | 0,165 € | 8,25 € |
*prix conseillé |
- N° de stock RS:
- 181-4711
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Tantalum Capacitor
The RS PRO CB series 10uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 6.3VDC and a leakage current of 500nA. It has dimensions of 5mm x 5mm x 8mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/case: B
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/case: B
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Spécifications
Attribut | Valeur |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Package/Case | B |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5mm |
Depth | 5mm |
Height | 8mm |
Dimensions | 5 x 5 x 8mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Polarised | Positive |
Dissipation Factor | <lteq/>0.08% |