- N° de stock RS:
- 181-4704
- Fabricant:
- RS PRO
300 En stock, livraison sous 1 jour(s) (stock Europe)
950 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 50)
0,267 €
(TVA exclue)
0,323 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 - 200 | 0,267 € | 13,35 € |
250 - 450 | 0,259 € | 12,95 € |
500 - 950 | 0,238 € | 11,90 € |
1000 - 2450 | 0,213 € | 10,65 € |
2500 + | 0,165 € | 8,25 € |
*prix conseillé |
- N° de stock RS:
- 181-4704
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Tantalum Capacitor
The RS PRO CB series 0.5uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Spécifications
Attribut | Valeur |
---|---|
Technology | Electrolytic |
Capacitance | 470nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | <lteq/>0.04% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |