AVX 2.2μF Tantalum Capacitor 35V dc, TAJ Series
- N° de stock RS:
- 136-4445
- Référence fabricant:
- TAJC225K035RNJ
- Fabricant:
- AVX
620 En stock pour livraison sous 4 jour(s)
Prix L'unité (en sachet de 20)
0,457 €
(TVA exclue)
0,553 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
---|---|---|
20 - 80 | 0,457 € | 9,14 € |
100 - 380 | 0,389 € | 7,78 € |
400 - 980 | 0,344 € | 6,88 € |
1000 + | 0,298 € | 5,96 € |
*prix conseillé
- N° de stock RS:
- 136-4445
- Référence fabricant:
- TAJC225K035RNJ
- Fabricant:
- AVX
Documentation technique
Législations et de normes
Détails du produit
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Spécifications
Attribut | Valeur |
---|---|
Technology | Tantalum |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 3.5Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 46V |
Tolerance Plus | +10% |
Leakage Current | 0.8 μA |
Polarised | Polar |
Terminal Type | SMT |
Tolerance Minus | -10% |