RS PRO 32A Bolted Tag Fuse, A2, 250 V dc, 415V ac, 73mm
- N° de stock RS:
- 221-3723
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 221-3723
- Fabricant:
- RS PRO
- Pays d'origine :
- GB
RS PRO TIA Series Bolted Tag Fuses
Introducing from RS PRO the TIA series bolted tag fuses. These dual-rated fuses are used in motor circuits that require a higher rating and protection when overcurrent or surges are detected. The TIA fuses have a dual current rating and are recognised with the letter M for continuous current and the operational characteristic rating.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO TIA series offer a voltage rating of 250 V dc, 415 V ac with a 32A current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Type: Bolted tag fuse
- Motor rated fuse-links
- Protection during overload and surges
- Breaking Capacities 80kA a.c.,40kA d.c.
- Fuse Size: A2
- Application Category: gG/gM
- Standards Met: IEC 60269-2/BS88-2
General Specification
- Voltage Rating: 250 V dc, 415 V ac
- Current Rating: 32A
- Tag Width: 9 mm
- Overall Length: 86 mm
- Body Diameter: 22 mm
- Body Length: 49 mm
Applications
- Motor Starting
- Industrial Installation
Attribut | Valeur |
---|---|
Current Rating | 32A |
Fuse Size | A2 |
Voltage Rating | 250 V dc, 415V ac |
Fuse Standard | IEC 60269-2/BS 88-2 |
Fixing Centres | 73mm |
Application Category | gG, gM |
Tag Width | 9mm |
High Rupture Capacity | Yes |
Overall Length | 86mm |
Tag Type | Bolted |
Body Diameter | 22mm |
Tag Orientation | Offset |
Body Length | 49mm |
Series | TIA |