- N° de stock RS:
- 178-1073
- Référence fabricant:
- D226323 / BTKM42V315
- Fabricant:
- Mersen
En cours d'approvisionnement - expédition le 18/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
32,80 €
(TVA exclue)
39,69 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 32,80 € |
5 - 9 | 28,70 € |
10 + | 25,52 € |
- N° de stock RS:
- 178-1073
- Référence fabricant:
- D226323 / BTKM42V315
- Fabricant:
- Mersen
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 315A |
Fuse Size | B3X |
Voltage Rating | 240 V dc, 415V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 133mm |
Application Category | gG |
Tag Width | 26mm |
High Rupture Capacity | No |
Overall Length | 159mm |
Tag Type | Bolted |
Body Diameter | 41.9mm |
Tag Orientation | Centred |
Body Height | 73mm |
Fuse Dimensions | 41.9 x 73mm |