Eaton 125A British Standard Fuse, A4, 660V ac, 93.7mm
- N° de stock RS:
- 415-250
- Référence fabricant:
- TCP100M125
- Fabricant:
- Eaton
Offre groupée disponible
Sous-total (1 unité)*
60,25 €
(TVA exclue)
72,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 34 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 20 unité(s) expédiée(s) à partir du 19 décembre 2025
- Plus 30 unité(s) expédiée(s) à partir du 30 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 60,25 € |
| 10 - 49 | 54,70 € |
| 50 - 99 | 50,49 € |
| 100 - 249 | 44,10 € |
| 250 + | 40,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 415-250
- Référence fabricant:
- TCP100M125
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Current Rating | 125A | |
| Fuse Size | A4 | |
| Voltage Rating | 660V ac | |
| Fuse Standard | BS 88-2:1988, IEC 60269-2 | |
| Fixing Centres | 93.7mm | |
| Application Category | gG, gM | |
| Tag Width | 19.1mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Overall Length | 111mm | |
| Body Diameter | 33.7mm | |
| Body Length | 110mm | |
| Body Width | 26mm | |
| Body Height | 70mm | |
| Fuse Dimensions | 26 x 110mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Current Rating 125A | ||
Fuse Size A4 | ||
Voltage Rating 660V ac | ||
Fuse Standard BS 88-2:1988, IEC 60269-2 | ||
Fixing Centres 93.7mm | ||
Application Category gG, gM | ||
Tag Width 19.1mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Overall Length 111mm | ||
Body Diameter 33.7mm | ||
Body Length 110mm | ||
Body Width 26mm | ||
Body Height 70mm | ||
Fuse Dimensions 26 x 110mm | ||
Statut RoHS : Exempté
Eaton British Standard Fuse, For AC or DC Current, A4 Size - TCP100M125
Let this British Standard fuse from Eaton melt away the damaging effects of power surges. It's designed to act as a weak link and break an electrical current when a short circuit occurs. This stops voltage spikes from harming your equipment. Installing the unit is a breeze, thanks to bolted tags that allow for quick and simple attachment to a holder. These tags also make it easy to replace the fuse once it's blown. For convenience, you can use this unit with both AC and DC power supplies. It's just what you need for the protection of motors or commercial and industrial lighting systems.
Features & Benefits
• Rugged metal tags resist wear, for an extended service life in demanding settings
• High breaking capacity of 80kA, making it able to safely interrupt high-voltage spikes
• Easily identifiable A4 size helps to prevent accidental replacement with an incorrect fuse
• Suitable to mount in a fuse holder, for secure assembly
• High breaking capacity of 80kA, making it able to safely interrupt high-voltage spikes
• Easily identifiable A4 size helps to prevent accidental replacement with an incorrect fuse
• Suitable to mount in a fuse holder, for secure assembly
What's the tag width of this fuse?
This BS fuse has a tag width of 19.1mm to achieve a firm fix.
Note
Eaton formerly known as Bussmann
Liens connexes
- Eaton 100A British Standard Fuse 660V ac, 93.7mm
- Eaton 80A British Standard Fuse 660V ac, 93.7mm
- Eaton 160A British Standard Fuse 660V ac, 93.7mm
- Eaton 125A British Standard Fuse 660V, 94mm
- RS PRO 125A British Standard Fuse 415V ac, 93.7mm
- Eaton 200A British Standard Fuse 415V ac, 93.7mm
- RS PRO 160A British Standard Fuse 415V ac, 93.7mm
- RS PRO 200A British Standard Fuse 415V ac, 93.7mm