APEM Brown Tactile Switch Cap, SPST 50mA 12 V dc, Surface
- N° de stock RS:
- 765-1090
- Référence fabricant:
- DTSM25NV
- Fabricant:
- APEM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 tube de 40 unités)*
11,44 €
(TVA exclue)
13,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 680 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 40 - 160 | 0,286 € | 11,44 € |
| 200 - 960 | 0,263 € | 10,52 € |
| 1000 - 1960 | 0,235 € | 9,40 € |
| 2000 - 3960 | 0,215 € | 8,60 € |
| 4000 + | 0,20 € | 8,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 765-1090
- Référence fabricant:
- DTSM25NV
- Fabricant:
- APEM
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
| Marque | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Length | 6mm | |
| Width | 6mm | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Cap | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | DTSM2 | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Operating Force | 1.6N | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Length 6mm | ||
Width 6mm | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Actuator Style Cap | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series DTSM2 | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Operating Force 1.6N | ||
- Pays d'origine :
- CN
Apem DTSM-2 Series Tact Switches
Apem DTSM-2 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
Liens connexes
- APEM Brown Tactile Switch Cap SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Cap SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch, SPST 50mA 12 V dc
- APEM Brown Tactile Switch PCB
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface