APEM Brown Tactile Switch Tactile, 7.3 mm, SPST 50mA, 250 V ac 12 V dc, Through Hole
- N° de stock RS:
- 270-7863
- Numéro d'article Distrelec:
- 304-41-443
- Référence fabricant:
- PHAP5-50VA2K2T2N2
- Fabricant:
- APEM
Sous-total (1 sachet de 500 unités)*
104,00 €
(TVA exclue)
126,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 13 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 500 + | 0,208 € | 104,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 270-7863
- Numéro d'article Distrelec:
- 304-41-443
- Référence fabricant:
- PHAP5-50VA2K2T2N2
- Fabricant:
- APEM
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
| Marque | APEM | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Actuator Length | 7.3mm | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | No | |
| Series | PHAP5-50 | |
| Operating Force | 260g | |
| Height | 7.3mm | |
| Mechanical Life | 100000Cycles | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Actuator Length 7.3mm | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals No | ||
Series PHAP5-50 | ||
Operating Force 260g | ||
Height 7.3mm | ||
Mechanical Life 100000Cycles | ||
- Pays d'origine :
- TW
The APEM PHAP5-50 tact switches are 12 x 12 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Round and square caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Liens connexes
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50mA Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50mA, Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface