TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
501-908
Numéro d'article Distrelec:
304-61-259
Référence fabricant:
2-2213819-6
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

(On)-Off

Actuator Colour

Brown

Actuator Style

Rectangular

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Actuator Orientation

Vertical

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

Series

Alcoswitch FSMIJ

Operating Force

160g

Pays d'origine :
CN
The TE Connectivity Versatile tactile switch offers a reliable solution for a variety of applications within electronic devices. Designed with a rectangular actuator, this component ensures an intuitive user experience through its succinct feedback mechanism. Built for durability, it features brass contact base material and silver contact plating, optimising performance even in demanding environments. With an operating function calibrated for seamless On/Off transitions, this switch is suited for both industrial and consumer electronics. Its compatibility with surface mount technology further facilitates easy integration into diverse circuit designs, delivering consistent quality and functionality that is expected from leading manufacturers.

Rectangular actuator design enhances usability and control

Surface mount termination method simplifies assembly processes

Wide operating temperature range allows for versatile applications

Single pole-single throw configuration meets standard switching needs

Non-sealed housing structure supports easy access for maintenance

Compact form factor saves valuable PCB space

Light actuation force ensures user comfort during operation

High compliance with industry directives supports global market readiness

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.