Littelfuse IP67 White Tactile Switch Round, SPST, Panel
- N° de stock RS:
- 467-429
- Numéro d'article Distrelec:
- 304-47-871
- Référence fabricant:
- KSC441J70SHSPDELTALFS
- Fabricant:
- Littelfuse
Sous-total (1 paquet de 500 unités)*
297,79 €
(TVA exclue)
360,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 297,79 € | 0,596 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-429
- Numéro d'article Distrelec:
- 304-47-871
- Référence fabricant:
- KSC441J70SHSPDELTALFS
- Fabricant:
- Littelfuse
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Littelfuse | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | NO | |
| Actuator Colour | White | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Actuator Style | Round | |
| Mount Type | Panel | |
| Switch Configuration | Momentary | |
| IP Rating | IP67 | |
| Series | KSC4 | |
| Standards/Approvals | EIA RS-481/ IEC 60286-3 | |
| Operating Force | 1.45N | |
| Height | 5.2mm | |
| Mechanical Life | 5000000Operations | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation NO | ||
Actuator Colour White | ||
Length 6.2mm | ||
Width 6.2mm | ||
Actuator Style Round | ||
Mount Type Panel | ||
Switch Configuration Momentary | ||
IP Rating IP67 | ||
Series KSC4 | ||
Standards/Approvals EIA RS-481/ IEC 60286-3 | ||
Operating Force 1.45N | ||
Height 5.2mm | ||
Mechanical Life 5000000Operations | ||
- Pays d'origine :
- FR
The TE Connectivity Sealed tactile switch is expertly designed for surface mount technology (SMT) applications, making it the ideal choice for manufacturers seeking durability and reliability in compact devices. Featuring a space-efficient footprint and a soft actuator height of 5.2mm, this switch is perfect for use in environments that demand both robustness and sensitivity. Its IP67 rating ensures exceptional protection against dust and moisture, guaranteeing longevity even in challenging conditions. This versatile switch offers a momentary action, perfect for a variety of user interfaces across consumer, industrial, and automotive applications. With an operating force tailored for optimum performance, this tactile switch ensures tactile feedback coupled with a sleek design, providing both functionality and aesthetic appeal.
IP67 rated for superior protection against water and dust
Ideal for SMT applications due to its compact dimensions
Soft actuator designed for comfortable tactile feedback
Durable construction withstands harsh operating environments
Versatile applications across various industries including automotive and consumer electronics
Momentary action for precise control
Available in lead-free compatible options
High click sensitivity enhances usability
Liens connexes
- Littelfuse Black Tactile Switch Round Panel
- Wurth Elektronik IP67 White Tactile Switch Round SPST 50mA Panel
- Littelfuse Black Tactile Switch Push Button Panel
- TE Connectivity White Tactile Switch Round PCB
- MEC IP67 Black Tactile Switch Round PCB
- MEC IP67 Blue Tactile Switch Round PCB
- Wurth Elektronik IP67 White Tactile Switch Round SPST 50mA Through Hole
- C & K IP67 Grey Tactile Switch Round Cap Surface Mount
