Ceratech TAB-S430-UBK 4 x 3 Linux, Mac, Chrome OS, Android, Windows Tablet
- N° de stock RS:
- 162-378
- Référence fabricant:
- TAB-S430-UBK
- Fabricant:
- Ceratech
Sous-total (1 unité)*
53,36 €
(TVA exclue)
64,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 53,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 162-378
- Référence fabricant:
- TAB-S430-UBK
- Fabricant:
- Ceratech
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
| Marque | Ceratech | |
| Product Type | Tablet | |
| Model Number | TAB-S430-UBK | |
| Operating System | Linux, Mac, Chrome OS, Android, Windows | |
| Screen Size | 4 x 3 | |
| Touch Screen | No | |
| Width | 98mm | |
| Length | 160mm | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Weight | 83g | |
| Series | TAB-S430-UBK | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Ceratech | ||
Product Type Tablet | ||
Model Number TAB-S430-UBK | ||
Operating System Linux, Mac, Chrome OS, Android, Windows | ||
Screen Size 4 x 3 | ||
Touch Screen No | ||
Width 98mm | ||
Length 160mm | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Weight 83g | ||
Series TAB-S430-UBK | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CN
The Ceratech Graphics Tablet offers a compact and versatile solution for precise signature capture and graphic design work. With a 4 x 3 inch active area, slim line design, and USB connectivity, this device provides high accuracy and efficiency. Perfect for professionals and businesses looking to streamline their workflow. Ideal for E Signatures in Adobe Sign, Photo Editing, Sketching and Painting.
3 inch active area
Slim design and just 2mm thick on the active area
Battery free comfortable stylus with replaceable tips
4 programmable shortcut buttons
Can be rotated for use by left or right handed users
Liens connexes
- Getac 256.54 mm Android Tablet
- YATOO TCWT640N0 6 in Android Tablet
- Fieldbook N80G2 8 in Android Tablet
- Siemens License V9.0 6 Languages for Use with LOGO! 9 Windows 10/11 Linux
- YATOO TCWJ10A13-4BN0 10.1 in Android Tablet
- StarTech.com Tablet Stand Desk Mount Tablet Arm for use with iPad, Android
- YATOO TCW06A11-4BN0 6 in Android 11 Tablet
- Siemens Programming Software Software Mac OS, Windows