Durable Tablet Stand Tablet Stand for use with Tablet

Sous-total (1 unité)*

183,25 €

(TVA exclue)

221,73 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +183,25 €

*Prix donné à titre indicatif

N° de stock RS:
234-8570
Référence fabricant:
893023
Fabricant:
Durable
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Durable

Accessory Type

Tablet Stand

Product Type

Tablet Stand

For Use With

Tablet

Colour

Silver

Material

Aluminium

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
PL

Durable Aluminium Foldable Tablet Holder iPad Desk Stand | Lockable & Rotatable


PRODUCT INFORMATION


A modern and stylish table top tablet holder in Silver which is perfect for any environment. The tablet holder securely holds tablets from 7" to 13" and includes an anti-theft system to prevent unauthorised removal of the tablet. The clamp securely holds the tablet in place and is rotatable 360° for use in both portrait and landscape format. The tablet holder has a tilt angle range of 0° to 88° for complete flexibility. Perfect for use in hotels, exhibitions, trade fairs, restaurants, at home, offices, etc. Dimensions: 155 x 242 x 183mm (W x H x D)

FEATURES & BENEFITS


MODERN DESIGN - A beautifully minimalist German-designed foldable tablet holder that perfectly complements the contemporary office or trade fair and great for comfortable viewing at home in the bedroom and kitchen;ADJUSTABLE - The Durable tablet stand securely holds most 7 to 13 inch tablets including iPad, Samsung, Fire and Surface Pro tablets. It can also be rotated 360°, with 90° snap-in points for portrait or landscape modes;ANTI-THEFT - Our tablet desk mount can be locked with a specially designed key to protect the tablet against theft in public areas such as exhibitions, warehouses or retail environments;MADE IN GERMANY - Our tablet stands are built in Germany to a high standard from marine grade aluminium and undergo strict quality control. Everything we make is built to last

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.