StarTech.com Tablet Keyboard Stand Tablet Stand for use with I Pad, Tablet

Sous-total (1 unité)*

53,15 €

(TVA exclue)

64,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +53,15 €

*Prix donné à titre indicatif

N° de stock RS:
123-8033
Numéro d'article Distrelec:
302-31-617
Référence fabricant:
SECTBLTPOS
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Accessory Type

Tablet Stand

Tilt Adjustable

Yes

Product Type

Tablet Keyboard Stand

For Use With

I Pad, Tablet

Colour

Black

Material

Steel

Standards/Approvals

RoHS, TAA, REACH

Pays d'origine :
TW

StarTech Tablet Keyboard Stand, Tablet Stand Type, Black - SECTBLTPOS


This tablet keyboard stand provides a stable platform for tablet and keyboard use in multiple environments. It is fabricated from steel, finished in black, and designed to accept tablets including iPad devices while allowing the viewing angle to be altered for ergonomic typing and viewing. The product meets environmental and procurement standards relevant to regulated procurement contexts.

Features and Benefits:


• Tilt mechanism allows angle adjustment for improved typing posture
• Steel construction offers increased load tolerance and stability
• Black finish reduces Visual distraction in professional settings
• Compatible with iPad and other tablets for versatile device pairing
• Conforms to RoHS and REACH limits for restricted substances
• Meets TAA requirements for use in certain government procurements

Applications


• Suitable for combining an iPad with a separate keyboard
• Used with tablets in shared office hot-desking arrangements
• Ideal for portable workstation setups during travel
• Can be used for tablet-based point-of-sale or kiosks
• Appropriate for desk-based typing and content review tasks

Which materials are used in its construction?


The main structure is MADE from steel, providing structural rigidity and weight support.

Is the angle adjustable while a keyboard is attached?


The tilt-adjustable mechanism permits changing viewing angles during use with a keyboard attached.

Which regulatory standards does it satisfy?


It complies with RoHS and REACH substance restrictions and meets TAA procurement requirements.

Which device types will fit on the platform?


It accommodates iPad models and other tablet devices designed for use with separate keyboards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.