BK Precision RFM3004 RF Power Meter 400Hz USB

Retiré-e du marché
N° de stock RS:
231-8046
Référence fabricant:
RFM3004
Fabricant:
BK Precision
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

BK Precision

Maximum Power Measurement

30W

Maximum Linearity Error

80dB

Maximum Frequency

400Hz

Connectivity

USB

Pays d'origine :
US
The RFM3000 Series of meters work in combination with B&

K Precision's RFP3000 Series of USB RF Peak Power Sensors to extend their capabilities and eliminate the need for a remote computer. This benchtop solution supports capturing, displaying, and analysing peak and average RF power in both the time and statistical domains through an intuitive, multi-touch touchscreen display.

Compatible with RFP3000 Series USB RF Peak Power Sensors
Capture/display/analyze peak and average power
Independent or synchronous multi-channel measurements (up to 4 channels)
Trigger synchronization
Test source for sensor verification
Display 16 common power measurements
Ethernet:10/100/1000 BaseT

HiSLIP
Supports SCPI-1999.0
HDMI output for mirror display
Sensors can be used as standalone instruments

Two on-screen markers can be dragged over a waveform for greater measurement details. A selection of useful trigger options and channel synchronization settings provide the perfect tool set for working with multiple channel measurements.