Recom Encapsulated, Switching Power Supply, 24V dc, 167mA, 4W
- N° de stock RS:
- 843-2010
- Référence fabricant:
- RAC04-24SC/W
- Fabricant:
- Recom
Prix Each
17,34 €
(TVA exclue)
20,98 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 17,34 € |
5 - 9 | 16,82 € |
10 - 24 | 16,30 € |
25 - 49 | 15,78 € |
50 + | 15,26 € |
- N° de stock RS:
- 843-2010
- Référence fabricant:
- RAC04-24SC/W
- Fabricant:
- Recom
- Pays d'origine :
- TW
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Recom 4W, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-SC/W Series
The Recom RAC04-C/W is a series of 4W, single output encapsulated Power Supplies. This Regulated AC/DC converter comes with an integrated input filter and enhanced EMI performance which complies with EN55022, class B. This AC/DC Converter has very low Standby Power consumption of 100mW typical, which makes it particularly suitable for energy-saving sleep mode and stand-by applications. The compact design of the RAC04-C/W makes it a versatile solution for home automation and other similar applications The Recom RAC04-C/W comes with a three year warranty.
Universal input 80-264Vac or 115-370Vdc
Operating temperature range -25°C to +85°C
Isolated output 3kVac / 1 minute
Short circuit and overcurrent protection
Low output ripple and noise
Low cost AC-DC power supply
Standards
EN-60950-1, IEC-60950-1, UL-60950-1
Approvals
EN, UL and CE
Spécifications
Attribut | Valeur |
Output Voltage | 24V dc |
Output Current | 167mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 115 → 370 (With Derating) V dc, 80 → 264 (With Derating) V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 37.8mm |
Width | 23.9mm |
Depth | 15.65mm |
Weight | 32g |
Efficiency | 79% |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |