TDK-Lambda Switching Power Supply, GWS500-36, 36V dc, 14A, 504W, 1 Output, 120 → 373 V dc, 85 → 265 V ac
- N° de stock RS:
- 751-1248
- Référence fabricant:
- GWS500-36
- Fabricant:
- TDK-Lambda
En cours d'approvisionnement - expédition le 03/09/2024, livraison sous 4 jour(s)
Prix la pièce
298,22 €
(TVA exclue)
360,85 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 298,22 € |
5 - 9 | 289,27 € |
10 - 24 | 280,33 € |
25 - 49 | 271,38 € |
50 + | 262,43 € |
- N° de stock RS:
- 751-1248
- Référence fabricant:
- GWS500-36
- Fabricant:
- TDK-Lambda
Documentation technique
Législations et de normes
Détails du produit
TDK-Lambda 500W Switch Mode AC-DC Power Supply - GWS500 Series
500W switch mode AC-DC power supplies with a wide range AC input. These 500W switch mode AC-DC power supplies have a high efficiency of up to 93%, are convection cooled and their 1.6 inch height means they are suitable for 1 U racking. They are also designed to target all ErP compliant applications. Typical applications for these switch mode AC-DC power supplies include industrial, test, communications and broadcasting.
High efficiency of up to 93%
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)
Note
Power Derates from 50°C
Standards
UL60950-1, CSA C22.2 No 60950-1-07 (cUL), EN60950-1 2nd Edition, IEC60950-1, CE
Approvals
UL
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 36V dc |
Output Current | 14A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 218mm |
Width | 105mm |
Depth | 41mm |
Efficiency | 90% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 1kg |