Recom Switching Power Supply, RAC04-3.3SC/230, 3.3V dc, 1.2A, 4W, 1 Output, 80 → 264V ac Input Voltage
- N° de stock RS:
- 162-2672
- Référence fabricant:
- RAC04-3.3SC/230
- Fabricant:
- Recom
En cours d'approvisionnement - expédition le 14/11/2024, livraison sous 4 jour(s)
Ajouté
Prix 1 ruban de 12
212,91 €
(TVA exclue)
257,62 €
(TVA incluse)
Tube(s) | le tube | Prix par unité* |
1 - 4 | 212,91 € | 17,742 € |
5 - 9 | 206,53 € | 17,211 € |
10 - 24 | 200,14 € | 16,678 € |
25 - 49 | 193,75 € | 16,146 € |
50 + | 187,37 € | 15,614 € |
*prix conseillé |
- N° de stock RS:
- 162-2672
- Référence fabricant:
- RAC04-3.3SC/230
- Fabricant:
- Recom
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1.2A |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Efficiency | 72% |
Series | RAC04-C/230 |
Maximum Temperature | +65°C |
Minimum Temperature | -40°C |
- N° de stock RS:
- 162-2672
- Référence fabricant:
- RAC04-3.3SC/230
- Fabricant:
- Recom